Kopp German Mains Connector, 16A White PP, 250 V ac

RS Stock No.: 384-803Brand: KoppManufacturers Part No.: 1785.0100.6
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

PP

Country of Origin

Germany

Product details

Angle Plug

Angled plug with earthing contact
With dual earthing contact system, satisfying EEC standard 7/VIII
Side entry
Polyamide cover and base

You may be interested in

Price on Asking

Kopp German Mains Connector, 16A White PP, 250 V ac

Price on Asking

Kopp German Mains Connector, 16A White PP, 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Pole Format

2P+E

Colour

White

Gender

Male

Body Material

PP

Country of Origin

Germany

Product details

Angle Plug

Angled plug with earthing contact
With dual earthing contact system, satisfying EEC standard 7/VIII
Side entry
Polyamide cover and base

You may be interested in