Technical Document
Specifications
Brand
KoppPlug/Socket
Socket
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Gender
Female
Body Material
Rubber
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Price on Asking
Kopp German Mains Connector, 16A, 250 V ac
1
Price on Asking
Kopp German Mains Connector, 16A, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KoppPlug/Socket
Socket
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Gender
Female
Body Material
Rubber
Country of Origin
Czech Republic