Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Coding Cam Switch
Maximum Current
6A
Number of Positions
8
Length
48mm
Width
48mm
Depth
41.2mm
Dimensions
48 x 48 x 41.2mm
Country of Origin
Austria
Product details
Industrial BCD Switches
Robust design for use in industrial applications also suitable for electronic applications
Excellent contact reliability at 30mV and 5mA
Will withstand high potential of 600V
Gold plated H bridge contact system
€ 26.40
€ 26.40 Each (Exc. Vat)
€ 32.74
€ 32.74 Each (inc. VAT)
1
€ 26.40
€ 26.40 Each (Exc. Vat)
€ 32.74
€ 32.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
Coding Cam Switch
Maximum Current
6A
Number of Positions
8
Length
48mm
Width
48mm
Depth
41.2mm
Dimensions
48 x 48 x 41.2mm
Country of Origin
Austria
Product details
Industrial BCD Switches
Robust design for use in industrial applications also suitable for electronic applications
Excellent contact reliability at 30mV and 5mA
Will withstand high potential of 600V
Gold plated H bridge contact system