Krone Cat6 4 Way Unloaded Face Plate

RS Stock No.: 512-3502Brand: KroneManufacturers Part No.: 6540 1 805-00
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Krone

Type

Unloaded Face Plate

LAN Category

Cat6

Number Of Outlets

4

Number Of Ways

4

Length

145mm

Width

85mm

Depth

8mm

You may be interested in
RS PRO Bevelled Faceplate
€ 2.50Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Krone Cat6 4 Way Unloaded Face Plate

Price on Asking

Krone Cat6 4 Way Unloaded Face Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Bevelled Faceplate
€ 2.50Each (Exc. Vat)

Technical Document

Specifications

Brand

Krone

Type

Unloaded Face Plate

LAN Category

Cat6

Number Of Outlets

4

Number Of Ways

4

Length

145mm

Width

85mm

Depth

8mm

You may be interested in
RS PRO Bevelled Faceplate
€ 2.50Each (Exc. Vat)