Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KTRCoupling Types
Jaw Coupling
Material
Thermoplastic Polyurethane
Colour
Orange
Misalignment - Angular
0.9°
Misalignment - Axial
-0.7 mm, +1.5mm
Misalignment - Parallel
0.25mm
Päritoluriik
Germany
Toote üksikasjad
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
KTR Jaw Couplings
€ 17,40
€ 17,40 tk (ilma käibemaksuta)
€ 21,23
€ 21,23 tk (koos käibemaksuga)
1
€ 17,40
€ 17,40 tk (ilma käibemaksuta)
€ 21,23
€ 21,23 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 17,40 |
5 - 9 | € 16,70 |
10 - 24 | € 15,80 |
25+ | € 15,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KTRCoupling Types
Jaw Coupling
Material
Thermoplastic Polyurethane
Colour
Orange
Misalignment - Angular
0.9°
Misalignment - Axial
-0.7 mm, +1.5mm
Misalignment - Parallel
0.25mm
Päritoluriik
Germany
Toote üksikasjad
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.