Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kübler K 07.90 Counter, 7 Digit, 10Hz, 12 V dc

RS tootekood: 297-3017Bränd: KüblerTootja Part nr.: 1.130.900.012
brand-logo
Kuva kõik kategoorias Loendurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kübler

Supply Voltage

12 V dc

Function

Counter

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 07.90

Päritoluriik

Germany

Toote üksikasjad

Non Reset Totalising Counters

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Teid võib huvitada
Kubler Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 25,45

€ 25,45 tk (ilma käibemaksuta)

€ 31,05

€ 31,05 tk (koos käibemaksuga)

Kübler K 07.90 Counter, 7 Digit, 10Hz, 12 V dc

€ 25,45

€ 25,45 tk (ilma käibemaksuta)

€ 31,05

€ 31,05 tk (koos käibemaksuga)

Kübler K 07.90 Counter, 7 Digit, 10Hz, 12 V dc
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Kubler Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kübler

Supply Voltage

12 V dc

Function

Counter

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 07.90

Päritoluriik

Germany

Toote üksikasjad

Non Reset Totalising Counters

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Teid võib huvitada
Kubler Counter, 7 Digit, 10Hz, 12 V dc
P.O.A.tk (ilma käibemaksuta)