Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Weight
62g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Kubler Counter, 5 Digit, 10Hz, 24 V dc
1
P.O.A.
Kubler Counter, 5 Digit, 10Hz, 24 V dc
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Weight
62g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C