Kübler HC 77 Counter, Timer, 7 Digit, 10 → 30 V dc

RS Stock No.: 297-1061Brand: KüblerManufacturers Part No.: 3.550.401.351
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Function

Counter, Timer

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

HC 77

Weight

65g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Combination Time and Pulse Meter- HC77

The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.


Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)

Applications:

General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars

Approvals

UL / C-UL recognised

You may be interested in
Stock information temporarily unavailable.

€ 76.64

€ 76.64 Each (Exc. Vat)

€ 93.50

€ 93.50 Each (inc. VAT)

Kübler HC 77 Counter, Timer, 7 Digit, 10 → 30 V dc

€ 76.64

€ 76.64 Each (Exc. Vat)

€ 93.50

€ 93.50 Each (inc. VAT)

Kübler HC 77 Counter, Timer, 7 Digit, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 76.64
5 - 9€ 74.34
10+€ 71.27
You may be interested in

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Function

Counter, Timer

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

HC 77

Weight

65g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Combination Time and Pulse Meter- HC77

The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.


Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)

Applications:

General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars

Approvals

UL / C-UL recognised

You may be interested in