Kubler KIH40 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

RS tootekood: 918-9105Bränd: KublerTootja Part nr.: 8.KIH40.5442.0360
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

360

Series

KIH40

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP64

Overall Width

46mm

Overall Depth

59.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

250 (Pulse) kHz

Päritoluriik

India

Toote üksikasjad

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Lao andmed ajutiselt ei ole saadaval.

€ 184,20

€ 184,20 tk (ilma käibemaksuta)

€ 224,73

€ 224,73 tk (koos käibemaksuga)

Kubler KIH40 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

€ 184,20

€ 184,20 tk (ilma käibemaksuta)

€ 224,73

€ 224,73 tk (koos käibemaksuga)

Kubler KIH40 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kubler

Encoder Technology

Incremental

Pulses Per Revolution

360

Series

KIH40

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP64

Overall Width

46mm

Overall Depth

59.7mm

Minimum Operating Temperature

-20°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

250 (Pulse) kHz

Päritoluriik

India

Toote üksikasjad

KIH40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.