Kübler D125 Series Measuring Draw Wire Encoder, Analogue Signal

RS tootekood: 179-7719Bränd: KüblerTootja Part nr.: D8.D125.1000.RC11.1000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kübler

Encoder Technology

Measuring

Series

D125

Output Signal Type

Analogue

Supply Voltage

9 → 30 V dc

Resolution

14 bit

IP Rating

IP67

Overall Height

124mm

Overall Width

118mm

Overall Depth

94mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

5 Pin M12 Connector

Päritoluriik

Italy

Lao andmed ajutiselt ei ole saadaval.

€ 1 165,02

€ 1 165,02 tk (ilma käibemaksuta)

€ 1 421,32

€ 1 421,32 tk (koos käibemaksuga)

Kübler D125 Series Measuring Draw Wire Encoder, Analogue Signal

€ 1 165,02

€ 1 165,02 tk (ilma käibemaksuta)

€ 1 421,32

€ 1 421,32 tk (koos käibemaksuga)

Kübler D125 Series Measuring Draw Wire Encoder, Analogue Signal
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Kübler

Encoder Technology

Measuring

Series

D125

Output Signal Type

Analogue

Supply Voltage

9 → 30 V dc

Resolution

14 bit

IP Rating

IP67

Overall Height

124mm

Overall Width

118mm

Overall Depth

94mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Connection Type

5 Pin M12 Connector

Päritoluriik

Italy