Technical Document
Specifications
Brand
KunbusProcessor Type
1.2 GHz Quad-Core, BCM2837
Clock Speed
1.2 GHz
Series
RevPi Connect
Compatible Operating System
Linux
Supply Voltage
12 → 24 V dc
Bus Type
ConBridge, PiBridge
Port Type
1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB
Dimensions
96 x 45 x 110.5 mm
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
1 GB (RAM), 4 GB (Flash)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
€ 493.00
€ 493.00 Each (Exc. Vat)
€ 601.46
€ 601.46 Each (inc. VAT)
1
€ 493.00
€ 493.00 Each (Exc. Vat)
€ 601.46
€ 601.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KunbusProcessor Type
1.2 GHz Quad-Core, BCM2837
Clock Speed
1.2 GHz
Series
RevPi Connect
Compatible Operating System
Linux
Supply Voltage
12 → 24 V dc
Bus Type
ConBridge, PiBridge
Port Type
1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB
Dimensions
96 x 45 x 110.5 mm
Housing Material
Polycarbonate
Graphic Output Onboard
Yes
Onboard Memory
1 GB (RAM), 4 GB (Flash)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany