Technical Document
Specifications
Brand
Kustom KitGender
Men
Colour
Light Blue
Fitting
Classic Fit
Material
Cotton, Polyester
Sleeve Type
Long
Series
KK105
Better World Verification
Made in Green by Oeko-Tex
Better World Product (Find out more)
Yes
Country of Origin
Bangladesh
€ 28.20
€ 28.20 Each (Exc. Vat)
€ 34.97
€ 34.97 Each (inc. VAT)
Kustom Kit KK105 Light Blue Cotton, Polyester Shirt
1
€ 28.20
€ 28.20 Each (Exc. Vat)
€ 34.97
€ 34.97 Each (inc. VAT)
Kustom Kit KK105 Light Blue Cotton, Polyester Shirt
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Kustom KitGender
Men
Colour
Light Blue
Fitting
Classic Fit
Material
Cotton, Polyester
Sleeve Type
Long
Series
KK105
Better World Verification
Made in Green by Oeko-Tex
Better World Product (Find out more)
Yes
Country of Origin
Bangladesh