KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

RS tootekood: 124-3241Bränd: KYOCERA AVXTootja Part nr.: 12061C104KAT2A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Päritoluriik

United Kingdom

Toote üksikasjad

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

1206 Range

Lao andmed ajutiselt ei ole saadaval.

€ 132,00

€ 0,044 tk (rullis 3000) (ilma käibemaksuta)

€ 161,04

€ 0,054 tk (rullis 3000) (koos käibemaksuga)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

€ 132,00

€ 0,044 tk (rullis 3000) (ilma käibemaksuta)

€ 161,04

€ 0,054 tk (rullis 3000) (koos käibemaksuga)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
3000 - 6000€ 0,044€ 132,00
9000+€ 0,042€ 126,00

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Päritoluriik

United Kingdom

Toote üksikasjad

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

1206 Range