KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

RS tootekood: 391-022Bränd: KYOCERA AVXTootja Part nr.: 12067A221JAT2A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220pF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

1206 Range

Lao andmed ajutiselt ei ole saadaval.

€ 8,45

€ 0,169 tk (pakis 50) (ilma käibemaksuta)

€ 10,48

€ 0,21 tk (pakis 50) (koos käibemaksuga)

KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
Valige pakendi tüüp

€ 8,45

€ 0,169 tk (pakis 50) (ilma käibemaksuta)

€ 10,48

€ 0,21 tk (pakis 50) (koos käibemaksuga)

KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

220pF

Voltage

500V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Toote üksikasjad

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

1206 Range