KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±20% , SMD

RS tootekood: 135-1456Bränd: KYOCERA AVXTootja Part nr.: 1808HC102MAT2A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1nF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Toote üksikasjad

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

1808 Range

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 492,00

€ 0,246 tk (rullis 2000) (ilma käibemaksuta)

€ 610,08

€ 0,305 tk (rullis 2000) (koos käibemaksuga)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±20% , SMD

€ 492,00

€ 0,246 tk (rullis 2000) (ilma käibemaksuta)

€ 610,08

€ 0,305 tk (rullis 2000) (koos käibemaksuga)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±20% , SMD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1nF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Toote üksikasjad

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

1808 Range

Teid võib huvitada