Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KYOCERA AVXCurrent Rating
1A
Voltage Rating
63V
Fuse Speed
F
Body Length
2.1mm
Body Width
1.27mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
2.1 x 1.27 x 0.9mm
Terminal Material
Nickel
Operating Temperature Range
-55 → +125 °C
Toote üksikasjad
AVX Accu-Guard SMD Fuses 0805
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
€ 7,14
€ 0,714 tk (pakis 10) (ilma käibemaksuta)
€ 8,85
€ 0,885 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 7,14
€ 0,714 tk (pakis 10) (ilma käibemaksuta)
€ 8,85
€ 0,885 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,714 | € 7,14 |
100 - 490 | € 0,54 | € 5,40 |
500 - 1490 | € 0,506 | € 5,06 |
1500 - 2490 | € 0,493 | € 4,93 |
2500+ | € 0,48 | € 4,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KYOCERA AVXCurrent Rating
1A
Voltage Rating
63V
Fuse Speed
F
Body Length
2.1mm
Body Width
1.27mm
Body Height
0.9mm
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Dimensions
2.1 x 1.27 x 0.9mm
Terminal Material
Nickel
Operating Temperature Range
-55 → +125 °C
Toote üksikasjad
AVX Accu-Guard SMD Fuses 0805
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.