Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KYOCERA AVXCapacitance
2.2pF
Tolerance
±0.1pF
Voltage
250V dc
Mounting Type
Surface Mount
Temperature Coefficient
0±30ppm/°C
Dielectric
Polymer
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.838 x 0.635mm
Operating Temperature Range
-55 → +125 °C
Depth
0.84mm
Height
0.64mm
Length
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
AVX Multilayer Organic Capacitors, ML Series
Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.
Multilayer Organic Film Capacitors
€ 3,58
€ 0,358 tk (pakis 10) (ilma käibemaksuta)
€ 4,37
€ 0,437 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 3,58
€ 0,358 tk (pakis 10) (ilma käibemaksuta)
€ 4,37
€ 0,437 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
KYOCERA AVXCapacitance
2.2pF
Tolerance
±0.1pF
Voltage
250V dc
Mounting Type
Surface Mount
Temperature Coefficient
0±30ppm/°C
Dielectric
Polymer
Package/Case
0603 (1608M)
Dimensions
1.6 x 0.838 x 0.635mm
Operating Temperature Range
-55 → +125 °C
Depth
0.84mm
Height
0.64mm
Length
1.6mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
AVX Multilayer Organic Capacitors, ML Series
Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.