KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ

RS tootekood: 144-1943Bränd: KYOCERA AVXTootja Part nr.: NOJB336M006RWJ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

NOJ

Capacitance

33µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

1.7Ω

Dissipation Factor

6%

Leakage Current

4 μA

Dimensions

3.5 x 2.8 x 1.9mm

Lead Pitch

1.4mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Length

3.5mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Päritoluriik

El Salvador

Toote üksikasjad

AVX NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,00

€ 0,24 tk (pakis 25) (ilma käibemaksuta)

€ 7,32

€ 0,293 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ

€ 6,00

€ 0,24 tk (pakis 25) (ilma käibemaksuta)

€ 7,32

€ 0,293 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.5mm, NOJ
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
25 - 75€ 0,24€ 6,00
100 - 175€ 0,202€ 5,05
200 - 375€ 0,178€ 4,45
400+€ 0,152€ 3,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Series

NOJ

Capacitance

33µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3528-21

Mounting Type

Surface Mount

Equivalent Series Resistance

1.7Ω

Dissipation Factor

6%

Leakage Current

4 μA

Dimensions

3.5 x 2.8 x 1.9mm

Lead Pitch

1.4mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Length

3.5mm

Tolerance Plus

+20%

Surge Voltage

13V

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Päritoluriik

El Salvador

Toote üksikasjad

AVX NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more