KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series

RS tootekood: 134-9826Bränd: KYOCERA AVXTootja Part nr.: TAP105M025SCS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Toote üksikasjad

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,303tk (pakis 50) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 11,05

€ 0,442 tk (pakis 25) (ilma käibemaksuta)

€ 13,70

€ 0,548 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series

€ 11,05

€ 0,442 tk (pakis 25) (ilma käibemaksuta)

€ 13,70

€ 0,548 tk (pakis 25) (koos käibemaksuga)

KYOCERA AVX 1μF Tantalum Capacitor 25V dc, TAP Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
25 - 100€ 0,442€ 11,05
125 - 475€ 0,374€ 9,35
500 - 1225€ 0,327€ 8,18
1250+€ 0,283€ 7,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,303tk (pakis 50) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

10Ω

Lead Pitch

2.5mm

Tolerance

±20%

Height

7mm

Dimensions

4.5 (Dia.) x 7mm

Series

TAP

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Lead Diameter

0.5mm

Tolerance Plus

+20%

Surge Voltage

65 V @ +85 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Radial

Diameter

4.5mm

Tolerance Minus

-20%

Polarised

Polar

Toote üksikasjad

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,303tk (pakis 50) (ilma käibemaksuta)