AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

RS tootekood: 135-0339Bränd: KYOCERA AVXTootja Part nr.: TPSE477K010R0050
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

50mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Toote üksikasjad

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 640,00

€ 1,60 tk (rullis 400) (ilma käibemaksuta)

€ 780,80

€ 1,952 tk (rullis 400) (koos käibemaksuga)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

€ 640,00

€ 1,60 tk (rullis 400) (ilma käibemaksuta)

€ 780,80

€ 1,952 tk (rullis 400) (koos käibemaksuga)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

50mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ ≤+85 °C, 8 V dc @ ≤+125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Toote üksikasjad

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada