KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

RS tootekood: 170-4655Bränd: KYOCERA AVXTootja Part nr.: W2A45C103KAT2A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10nF

Series

W2A

Tolerance

±10%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Toote üksikasjad

Surface Mount 0508, W2A Series

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 348,00

€ 0,087 tk (rullis 4000) (ilma käibemaksuta)

€ 431,52

€ 0,108 tk (rullis 4000) (koos käibemaksuga)

KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

€ 348,00

€ 0,087 tk (rullis 4000) (ilma käibemaksuta)

€ 431,52

€ 0,108 tk (rullis 4000) (koos käibemaksuga)

KYOCERA AVX Array Capacitor 10nF 50V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10nF

Series

W2A

Tolerance

±10%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Toote üksikasjad

Surface Mount 0508, W2A Series

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more