Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LAGWheel Diameter
100mm
Load Capacity
85kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Päritoluriik
Italy
Toote üksikasjad
Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Stainless Steel Castors
€ 27,30
€ 27,30 tk (ilma käibemaksuta)
€ 33,85
€ 33,85 tk (koos käibemaksuga)
1
€ 27,30
€ 27,30 tk (ilma käibemaksuta)
€ 33,85
€ 33,85 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 27,30 |
5 - 9 | € 26,20 |
10+ | € 24,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LAGWheel Diameter
100mm
Load Capacity
85kg
Mounting Type
Plate
Includes Brake
No
Overall Height
128mm
Wheel Width
30mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Päritoluriik
Italy
Toote üksikasjad
Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.