LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

RS tootekood: 297-3900Bränd: LAGTootja Part nr.: 21236 FR HC
brand-logo
Kuva kõik kategoorias Castor Wheels

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Bolt Hole

Includes Brake

Yes

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Number of Fixing Holes

1

Fixing Hole Size

14mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Päritoluriik

Italy

Toote üksikasjad

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20

Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.

Stainless Steel Castors

Teid võib huvitada
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 82,46tk (ilma käibemaksuta)
LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
€ 47,74tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 97,00

€ 97,00 tk (ilma käibemaksuta)

€ 120,28

€ 120,28 tk (koos käibemaksuga)

LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel

€ 97,00

€ 97,00 tk (ilma käibemaksuta)

€ 120,28

€ 120,28 tk (koos käibemaksuga)

LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 97,00
5 - 9€ 93,00
10+€ 88,00
Teid võib huvitada
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 82,46tk (ilma käibemaksuta)
LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
€ 47,74tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

LAG

Wheel Diameter

150mm

Load Capacity

250kg

Mounting Type

Bolt Hole

Includes Brake

Yes

Overall Height

181mm

Wheel Width

40mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Stainless Steel

Number of Fixing Holes

1

Fixing Hole Size

14mm

Weight Class

Medium Duty

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Päritoluriik

Italy

Toote üksikasjad

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20

Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.

Stainless Steel Castors

Teid võib huvitada
LAG Swivel Castor Wheel, 250kg Capacity, 150mm Wheel
€ 82,46tk (ilma käibemaksuta)
LAG Swivel Castor Wheel, 200kg Capacity, 150mm Wheel
€ 47,74tk (ilma käibemaksuta)