Technical Document
Specifications
RF Protocols
4G (LTE)
Frequency Range
617 → 4990 MHz
Connector Type
SMA Male
Antenna Physical Form
Terminal
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
4.9dBi
Series
VDP Industrial Series
Lead Length
0.5m
Antenna Directivity
Directional
Antenna Internal Construction
Dipole
Includes Lead
Yes
Connector Gender
Male
Physical Form
Terminal
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.71
€ 11.71 Each (inc. VAT)
1
€ 9.60
€ 9.60 Each (Exc. Vat)
€ 11.71
€ 11.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
RF Protocols
4G (LTE)
Frequency Range
617 → 4990 MHz
Connector Type
SMA Male
Antenna Physical Form
Terminal
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
4.9dBi
Series
VDP Industrial Series
Lead Length
0.5m
Antenna Directivity
Directional
Antenna Internal Construction
Dipole
Includes Lead
Yes
Connector Gender
Male
Physical Form
Terminal