OMS select/univ input PSU,23-30V 1000W
Technical Document
Specifications
Brand
LambdaOutput Voltage
24V dc
Output Current
41A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Enclosed
Length
304mm
Width
203mm
Depth
80mm
Efficiency
70%
Minimum Temperature
0°C
Weight
4.8kg
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, CA1000/24, 24V dc, 40A, 1kW, 1 Output, 120 → 360 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 1,506.60Each (Exc. Vat)
Price on Asking
OMS select/univ input PSU,23-30V 1000W
1
Price on Asking
OMS select/univ input PSU,23-30V 1000W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TDK-Lambda Switching Power Supply, CA1000/24, 24V dc, 40A, 1kW, 1 Output, 120 → 360 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 1,506.60Each (Exc. Vat)
Technical Document
Specifications
Brand
LambdaOutput Voltage
24V dc
Output Current
41A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Enclosed
Length
304mm
Width
203mm
Depth
80mm
Efficiency
70%
Minimum Temperature
0°C
Weight
4.8kg
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, CA1000/24, 24V dc, 40A, 1kW, 1 Output, 120 → 360 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 1,506.60Each (Exc. Vat)