Dual-use

Lantronix WP500100S-01 Networking Module, 10 Base-T, 100 Base-TX

RS Stock No.: 708-0028Brand: LantronixManufacturers Part No.: WP500100S-01
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10 Base-T, 100 Base-TX

Supported Bus Interfaces

CAN, I2C, SPI

Supply Voltage

3.3V

Dimensions

32.5 x 33.9 x 10.5mm

Height

10.5mm

Length

33.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

32.5mm

Product details

WiPort® NR Embedded Serial-to-Ethernet Device Server

Serial-to-Ethernet Connectivity Module
Pin Compatible with the Lantronix WiPort Serial-to-802.11 Wireless Module
Build Ethernet or IP networking into your products quickly and easily
Provide a smooth transition to 802.11b/g wireless networking without any board redesign (using WiPort)
Proven operating system, embedded web server complete network protocol stack
256-bit AES encryption for secure communications
EMC/EMI-compliant; RoHS-compliant

Stock information temporarily unavailable.

€ 125.00

€ 125.00 Each (Exc. Vat)

€ 155.00

€ 155.00 Each (inc. VAT)

Lantronix WP500100S-01 Networking Module, 10 Base-T, 100 Base-TX

€ 125.00

€ 125.00 Each (Exc. Vat)

€ 155.00

€ 155.00 Each (inc. VAT)

Lantronix WP500100S-01 Networking Module, 10 Base-T, 100 Base-TX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Network Interfaces

10 Base-T, 100 Base-TX

Supported Bus Interfaces

CAN, I2C, SPI

Supply Voltage

3.3V

Dimensions

32.5 x 33.9 x 10.5mm

Height

10.5mm

Length

33.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

32.5mm

Product details

WiPort® NR Embedded Serial-to-Ethernet Device Server

Serial-to-Ethernet Connectivity Module
Pin Compatible with the Lantronix WiPort Serial-to-802.11 Wireless Module
Build Ethernet or IP networking into your products quickly and easily
Provide a smooth transition to 802.11b/g wireless networking without any board redesign (using WiPort)
Proven operating system, embedded web server complete network protocol stack
256-bit AES encryption for secure communications
EMC/EMI-compliant; RoHS-compliant