Lapp ÖLFLEX Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14

RS tootekood: 454-9032Bränd: Lapp CableTootja Part nr.: 0015903
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

14

Outer Diameter

11.8mm

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Core Strands

50/30

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 2.5 mm², Screened, Grey PVC Sheath, 14
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

14

Outer Diameter

11.8mm

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Core Strands

50/30

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Teid võib huvitada