Lapp ÖLFLEX 150 Control Cable, 3 Cores, 0.75 mm², Unscreened, 100m, Grey PVC Sheath, 18 AWG

RS Stock No.: 444-0755Brand: LappManufacturers Part No.: 0015103Distrelec Article No.: 30403709
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX 150

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

100m

Minimum Bend Radius

4 x Diameter

Outer Diameter

6.7mm

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex® 150 Quattro

From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.

The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.

Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.

Features and Benefits

• Oil-resistant according to EN 50363-4-1: TM5
• Flame-retardant according to IEC 60332-1-2
• Chemical resistance
• PVC Core Insulation
• Twisted cores in layers
• Silver-grey RAL 7001
• Nominal Voltage 300/500V

Applications

Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;

• HVAC Systems
• Plant Engineering
• Machine Tools

Accessories

OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.

560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters

Standards

H05VV5-HAR, HD21.13, VDE 0295, part 5/IEC60228 C1.5

€ 160.00

€ 160.00 1 Reel of 100 Metres (Exc. Vat)

€ 198.40

€ 198.40 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX 150 Control Cable, 3 Cores, 0.75 mm², Unscreened, 100m, Grey PVC Sheath, 18 AWG

€ 160.00

€ 160.00 1 Reel of 100 Metres (Exc. Vat)

€ 198.40

€ 198.40 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX 150 Control Cable, 3 Cores, 0.75 mm², Unscreened, 100m, Grey PVC Sheath, 18 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX 150

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

100m

Minimum Bend Radius

4 x Diameter

Outer Diameter

6.7mm

Voltage Rating

500 V

Standards Met

CE, CSA, UL

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Drain Wire

Yes

Minimum Operating Temperature

-40°C

Insulation material

PVC

Country of Origin

Germany

Product details

Ölflex® 150 Quattro

From Lapp, OLFLEX 150 Quattro cables are an oil resistant multi-standard cable suited for a variety of applications. The harmonised cable has H05VV5-F and AWM approvals. With a special PVC-based compound sheath, it also features a high degree of chemical resistance, meaning it is suitable for specialist industrial environments.

The cable is made up fine strands of bare copper wire, twisted in layers, with a PVC core insulation. The Quattro 150 cable has multiple certifications and is suitable for wide range of applications. A such the series is available with varying numbers of cores, conductor sizes, and dimensions.

Though they are suitable for use in both dry and wet environments, these cables are not suitable for outdoor applications.

Features and Benefits

• Oil-resistant according to EN 50363-4-1: TM5
• Flame-retardant according to IEC 60332-1-2
• Chemical resistance
• PVC Core Insulation
• Twisted cores in layers
• Silver-grey RAL 7001
• Nominal Voltage 300/500V

Applications

Lapp OLFLEX 150 Quattro cables are harmonised (HAR) and suitable for occasional flexing, as such are widely used in fixed installations with medium mechanical load. Their intrinsic resistance makes them particularly suited for wiring in;

• HVAC Systems
• Plant Engineering
• Machine Tools

Accessories

OLFLEX Quattro cables can be securely managed through panel and machine housing with the Lapp range of cable glands, such as the Skintop Click range of easy-fit glands.

560-678 is an M12 Skintop Click Cable Gland for 3.5-7mm Cable Diameters
475-091 is an M16 Skintop Click Cable Gland for 4.5-10mm Cable Diameters
475-136 is an M20 Skintop Click Cable Gland for 7-13mm Cable Diameters
475-132 is an M25 Skintop Click Cable Gland for 9-17mm Cable Diameters
560-688 is an M32 Skintop Click Cable Gland for 11-21mm Cable Diameters

Standards

H05VV5-HAR, HD21.13, VDE 0295, part 5/IEC60228 C1.5