Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 12 Cores, 1 mm², Unscreened, 25m, Grey PVC Sheath, 17 AWG

RS tootekood: 387-7538Bränd: LappTootja Part nr.: 0026135
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX CLASSIC FD 810

Number of Cores

12

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

25m

Outer Diameter

11.4mm

Minimum Bend Radius

4 x D

Voltage Rating

500 V

Standards Met

IEC 60 228, IEC 60332-1, VDE 0293, VDE 0295 Class

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

56/34

Earth Cable

Yes

Päritoluriik

Germany

Toote üksikasjad

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Lao andmed ajutiselt ei ole saadaval.

€ 368,00

€ 368,00 1 Reel of 25 Metres (ilma käibemaksuta)

€ 448,96

€ 448,96 1 Reel of 25 Metres (koos käibemaksuga)

Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 12 Cores, 1 mm², Unscreened, 25m, Grey PVC Sheath, 17 AWG

€ 368,00

€ 368,00 1 Reel of 25 Metres (ilma käibemaksuta)

€ 448,96

€ 448,96 1 Reel of 25 Metres (koos käibemaksuga)

Lapp ÖLFLEX CLASSIC FD 810 Control Cable, 12 Cores, 1 mm², Unscreened, 25m, Grey PVC Sheath, 17 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX CLASSIC FD 810

Number of Cores

12

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

25m

Outer Diameter

11.4mm

Minimum Bend Radius

4 x D

Voltage Rating

500 V

Standards Met

IEC 60 228, IEC 60332-1, VDE 0293, VDE 0295 Class

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Cable Shape

Multicore

Minimum Operating Temperature

0°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

56/34

Earth Cable

Yes

Päritoluriik

Germany

Toote üksikasjad

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).