Lapp ÖLFLEX Multicore Cable, 12 Cores, 1.5 mm², Screened, 25m, Grey PVC Sheath, 16

RS tootekood: 387-6995Bränd: LappTootja Part nr.: 0026154

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Length

25m

Sheath Colour

Grey

American Wire Gauge

16

Outer Diameter

13.5mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE

Screen Type

Foil

Maximum Operating Temperature

+80°C

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Minimum Bend Radius

4 x Diameter

Conductor Material

Copper

Voltage Rating

500 V

Drain Wire

No

Toote üksikasjad

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 158,00

€ 158,00 1 Reel of 25 Metres (ilma käibemaksuta)

€ 192,76

€ 192,76 1 Reel of 25 Metres (koos käibemaksuga)

Lapp ÖLFLEX Multicore Cable, 12 Cores, 1.5 mm², Screened, 25m, Grey PVC Sheath, 16

€ 158,00

€ 158,00 1 Reel of 25 Metres (ilma käibemaksuta)

€ 192,76

€ 192,76 1 Reel of 25 Metres (koos käibemaksuga)

Lapp ÖLFLEX Multicore Cable, 12 Cores, 1.5 mm², Screened, 25m, Grey PVC Sheath, 16
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX

Number of Cores

12

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Length

25m

Sheath Colour

Grey

American Wire Gauge

16

Outer Diameter

13.5mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE

Screen Type

Foil

Maximum Operating Temperature

+80°C

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Minimum Bend Radius

4 x Diameter

Conductor Material

Copper

Voltage Rating

500 V

Drain Wire

No

Toote üksikasjad

Ölflex High Flex Cable for Power Chain Applications

From Lapp, this Olflex Classic FD 810 cable is a multi-functional power and control cable that is as functional as it is reliable. With a low adhesive surface, the cable is designed for use in power chains, the cable has excellent core line performance, and is able to operate at medium and extended lengths and accelerations.

The cable is made up of extra-fine copper wire strands in a PVC core insulation. The cores are twisted in layers beneath a non-woven wrapping, and encased in a PVC sheath. The sheath is oil-resistant, flame-retardant, and ensures the cable is able to be used in dry, damp or humid interior locations.

Features and Benefits

• Highly flexible
• Flame-retardant
• Oil-resistant
• Low-adhesive surface
• Low particle emission at moved chain application
• Small bending radius offers longer life under arduous conditions

Applications

The Olflex Classic FD 810 is optimized to optimize flex life, and designed for use in power chains of machines with moving parts. It is ideal for many continuously moving applications, such as machine assembly lines, and is also used in;

• Production Lines
• Assembly Lines
• Measuring, control and regulating circuits

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Teid võib huvitada