Lapp ÖLFLEX EB CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

RS tootekood: 141-665Bränd: LappTootja Part nr.: 12642
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Blue

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

50m

Outer Diameter

7mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Päritoluriik

Germany

Toote üksikasjad

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland

Lao andmed ajutiselt ei ole saadaval.

€ 177,00

€ 177,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 219,48

€ 219,48 1 Reel of 50 Metres (koos käibemaksuga)

Lapp ÖLFLEX EB CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG

€ 177,00

€ 177,00 1 Reel of 50 Metres (ilma käibemaksuta)

€ 219,48

€ 219,48 1 Reel of 50 Metres (koos käibemaksuga)

Lapp ÖLFLEX EB CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 50m, Blue PVC Sheath, 18 AWG
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Series

ÖLFLEX EB CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Blue

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Length

50m

Outer Diameter

7mm

Minimum Bend Radius

7.5 x Diameter

Voltage Rating

500 V

Standards Met

CE

CPR Certification

Eca

Hazardous Area Certification

ATEX

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Drain Wire

No

Minimum Operating Temperature

-40°C

Insulation material

PVC

Päritoluriik

Germany

Toote üksikasjad

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)

From Lapp, the Olflex® EB CY is a PVC control cable for use in intrinsically safe circuits. It features a copper braid screen that protects against electrical interference, meaning it can be used in EMC sensitive environments. This cable protects signal transmission within intrinsically safe circuits from electromagnetic interference.

The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.

Features and Benefits

• UV and Weather Resistant
• Flame-retardant
• High degree of screening with low transfer impedance
• Chemical resistance
• Operating temperature in a fixed installation: -40°C to +80°C
• Operating temperature with occasional flexing: -5°C to +70°C

Applications

With its suitability for EMC environments and robust, flexible nature, this Olflex cable is often used in signalling and industrial applications. It is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.

Accessories

Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.

199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland