Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
15 A
CPR Certification
Eca
Outer Diameter
6.1 → 8mm
Sheath Material
Rubber
Voltage Rating
300/500 V
European Harmonised Code
H05RN-F
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Maximum Operating Temperature
+60°C
Number of Strands
32
American Wire Gauge
17 AWG
Conductor Resistance
19.5 Ω/km
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Insulation material
Rubber
Standards Met
CE
Päritoluriik
Germany
Toote üksikasjad
Lapp H05RN-F Flexible Rubber Cable
A flexible cable
€ 262,00
€ 262,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 319,64
€ 319,64 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 262,00
€ 262,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 319,64
€ 319,64 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
15 A
CPR Certification
Eca
Outer Diameter
6.1 → 8mm
Sheath Material
Rubber
Voltage Rating
300/500 V
European Harmonised Code
H05RN-F
Conductor Strand Type
Stranded
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Maximum Operating Temperature
+60°C
Number of Strands
32
American Wire Gauge
17 AWG
Conductor Resistance
19.5 Ω/km
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Insulation material
Rubber
Standards Met
CE
Päritoluriik
Germany
Toote üksikasjad
Lapp H05RN-F Flexible Rubber Cable
A flexible cable