Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
2.5 mm²
Sheath Colour
Dark Blue
Cable Shape
Single Core
Core Strands
50/30
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.7mm
Voltage Rating
750 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
CPR Certification
Eca
Conductor Material
Bare Copper
Series
ÖLFLEX® H07V-K
Number of Strands
50
Size of Strands
30 AWG
Toote üksikasjad
Lapp Single Core Cable - H07V-K
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a
Features and Benefits
Flexible and Versatile Hook Up Wire
HAR certification
Flame-retardant according IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
Power Management
Industrial Machinery
Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
€ 122,00
€ 122,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 151,28
€ 151,28 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 122,00
€ 122,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 151,28
€ 151,28 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
2.5 mm²
Sheath Colour
Dark Blue
Cable Shape
Single Core
Core Strands
50/30
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.7mm
Voltage Rating
750 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
CPR Certification
Eca
Conductor Material
Bare Copper
Series
ÖLFLEX® H07V-K
Number of Strands
50
Size of Strands
30 AWG
Toote üksikasjad
Lapp Single Core Cable - H07V-K
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a
Features and Benefits
Flexible and Versatile Hook Up Wire
HAR certification
Flame-retardant according IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
Power Management
Industrial Machinery
Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.