Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappThread Size
M50
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP54
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-30 → +100 °C
Reference
SKINDICHT SVF-M
Päritoluriik
Germany
Toote üksikasjad
IP54 Metric Gland for Flat Cable
From Lapp, this Skindicht SVF-M cable gland is designed for use with flat cables. With a robust nickel plated brass construction, this cable gland provides a good degree of vibration resistance, as well as providing optimal strain relief.
Featuring lateral sealing lips, the SVF-M cable gland fits automatically around cable dimensions, and has a wide clamping range, meaning that cable specific seal dimensions are not necessary.
With a simple screw-on fitting action, the Skindicht flat cable gland is easy to install, and can dramatically reduce assembly times.
Features and benefits
• Rescued Assembly Time
• Vibration Protection
• Wide Clamping Range
• IP54 Protection
Applications
The Skindicht SVF-M cable gland can fitted to panels, junction boxes or machinery to accommodate flat cables in a number of applications, such as:
• Control Cabinet Manufacturing
• Conveyor Systems
• Pumps
• Elevators
Environment
This cable gland can seal up to IP54, which provides a high level of protection against particle ingress, and some protection against water and moisture. Due to their vibration resistance, they are suitable for use with or around heavy machinery.
€ 384,00
€ 38,40 tk (pakis 10) (ilma käibemaksuta)
€ 468,48
€ 46,848 tk (pakis 10) (koos käibemaksuga)
10
€ 384,00
€ 38,40 tk (pakis 10) (ilma käibemaksuta)
€ 468,48
€ 46,848 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 38,40 | € 384,00 |
50 - 90 | € 36,50 | € 365,00 |
100+ | € 34,60 | € 346,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappThread Size
M50
Maximum Cable Diameter
12mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP54
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-30 → +100 °C
Reference
SKINDICHT SVF-M
Päritoluriik
Germany
Toote üksikasjad
IP54 Metric Gland for Flat Cable
From Lapp, this Skindicht SVF-M cable gland is designed for use with flat cables. With a robust nickel plated brass construction, this cable gland provides a good degree of vibration resistance, as well as providing optimal strain relief.
Featuring lateral sealing lips, the SVF-M cable gland fits automatically around cable dimensions, and has a wide clamping range, meaning that cable specific seal dimensions are not necessary.
With a simple screw-on fitting action, the Skindicht flat cable gland is easy to install, and can dramatically reduce assembly times.
Features and benefits
• Rescued Assembly Time
• Vibration Protection
• Wide Clamping Range
• IP54 Protection
Applications
The Skindicht SVF-M cable gland can fitted to panels, junction boxes or machinery to accommodate flat cables in a number of applications, such as:
• Control Cabinet Manufacturing
• Conveyor Systems
• Pumps
• Elevators
Environment
This cable gland can seal up to IP54, which provides a high level of protection against particle ingress, and some protection against water and moisture. Due to their vibration resistance, they are suitable for use with or around heavy machinery.