Lapp Skintop Click Cable Gland Removal Tool M20

RS tootekood: 475-069Bränd: LappTootja Part nr.: 53112698
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Thread Size

M20

Series

Skintop Click

Päritoluriik

Germany

Toote üksikasjad

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Standards

Test in acc. EN60529

Teid võib huvitada
RS PRO Cable Gland Wrench M20
€ 48,48tk (ilma käibemaksuta)

€ 14,50

€ 1,45 tk (pakis 10) (ilma käibemaksuta)

€ 17,98

€ 1,798 tk (pakis 10) (koos käibemaksuga)

Lapp Skintop Click Cable Gland Removal Tool M20

€ 14,50

€ 1,45 tk (pakis 10) (ilma käibemaksuta)

€ 17,98

€ 1,798 tk (pakis 10) (koos käibemaksuga)

Lapp Skintop Click Cable Gland Removal Tool M20

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada
RS PRO Cable Gland Wrench M20
€ 48,48tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Thread Size

M20

Series

Skintop Click

Päritoluriik

Germany

Toote üksikasjad

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

Approvals

VDE

Standards

Test in acc. EN60529

Teid võib huvitada
RS PRO Cable Gland Wrench M20
€ 48,48tk (ilma käibemaksuta)