Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappThread Size
M25
Maximum Cable Diameter
13mm
Minimum Cable Diameter
6mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Reference
SKINTOP GMP-GL-M
Päritoluriik
Germany
Toote üksikasjad
Lapp Skintop KR-M ATEX plus Cable Gland
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class e security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.
When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.
Features and Benefits
Explosion Proof
IP68, 10 Bar
Optimum Strain Relief
Mechanical Resistance
Vibration Protection
Reducing Seal Insert
Applications
They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:
Offshore and Marine Industries
Chemical and Petrochemical Industries
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Supplied with
Sealing insert for cables of smaller diameters and locknut
Standards
DIN-EN 50014, 50019, Threads - EN 50262
€ 30,50
€ 6,10 tk (pakis 5) (ilma käibemaksuta)
€ 37,82
€ 7,564 tk (pakis 5) (koos käibemaksuga)
5
€ 30,50
€ 6,10 tk (pakis 5) (ilma käibemaksuta)
€ 37,82
€ 7,564 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 6,10 | € 30,50 |
25 - 45 | € 5,90 | € 29,50 |
50+ | € 5,80 | € 29,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappThread Size
M25
Maximum Cable Diameter
13mm
Minimum Cable Diameter
6mm
Material
Polyamide
Colour
Black
Series
Skintop�
IP Rating
IP68
Locknut Included
Yes
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Reference
SKINTOP GMP-GL-M
Päritoluriik
Germany
Toote üksikasjad
Lapp Skintop KR-M ATEX plus Cable Gland
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class e security.
With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.
When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.
Features and Benefits
Explosion Proof
IP68, 10 Bar
Optimum Strain Relief
Mechanical Resistance
Vibration Protection
Reducing Seal Insert
Applications
They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:
Offshore and Marine Industries
Chemical and Petrochemical Industries
Environment
This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.
Supplied with
Sealing insert for cables of smaller diameters and locknut
Standards
DIN-EN 50014, 50019, Threads - EN 50262