Lapp ÖLFLEX, Coiled, 1m 5 Core, Grey Polyurethane PUR Power Cable +50°C

RS tootekood: 451-6795Bränd: LappTootja Part nr.: 70002700
brand-logo
Kuva kõik kategoorias Toitekaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

1m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

Polyurethane PUR

Voltage Rating

500 V

Standards Met

CE

Cable Shape

Coiled Multicore

Series

ÖLFLEX

Coil Diameter

1000mm

Conductor Material

Bare Copper

Core Strands

30/30 mm

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

2500 mm

Number of Strands

30

American Wire Gauge

15 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Distrelec Product Id

30401055

Päritoluriik

Germany

Toote üksikasjad

SPIREX® ÖLFLEX® 400P coiled cord

From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.

The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.

The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.

Features and Benefits

• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;

• Power Management
• Mechanical engineering
• Automation and control

Standards

Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 90,00

€ 90,00 tk (ilma käibemaksuta)

€ 109,80

€ 109,80 tk (koos käibemaksuga)

Lapp ÖLFLEX, Coiled, 1m 5 Core, Grey Polyurethane PUR Power Cable +50°C

€ 90,00

€ 90,00 tk (ilma käibemaksuta)

€ 109,80

€ 109,80 tk (koos käibemaksuga)

Lapp ÖLFLEX, Coiled, 1m 5 Core, Grey Polyurethane PUR Power Cable +50°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

1m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

Polyurethane PUR

Voltage Rating

500 V

Standards Met

CE

Cable Shape

Coiled Multicore

Series

ÖLFLEX

Coil Diameter

1000mm

Conductor Material

Bare Copper

Core Strands

30/30 mm

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

2500 mm

Number of Strands

30

American Wire Gauge

15 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Distrelec Product Id

30401055

Päritoluriik

Germany

Toote üksikasjad

SPIREX® ÖLFLEX® 400P coiled cord

From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.

The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.

The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.

Features and Benefits

• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;

• Power Management
• Mechanical engineering
• Automation and control

Standards

Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5

Teid võib huvitada