Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
0.14 mm²
Number of Cores
18
Sheath Colour
Black
Length
200mm
Cable Type
Coiled
Outer Diameter
7.8mm
Sheath Material
Polyurethane PUR
Voltage Rating
350 V
Core Strands
18/38
Coil Diameter
200mm
Conductor Material
Bare Copper
Size of Strands
38 AWG
Maximum Operating Temperature
+50°C
Uncoiled Length
800 mm
Number of Strands
18
Insulation material
PVC
Minimum Operating Temperature
-5°C
Standards Met
CE
Cable Shape
Coiled Multicore
Series
UNITRONIC
Päritoluriik
Germany
Toote üksikasjad
SPIREX® DATA spiral cable
From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.
The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.
Data spiral cables are used wherever shielded cables with compact dimensions are required.
Features and Benefits
Shielded with a Cu covering
Mechanical resistance
Abrasion and cut resistance
Oil resistance
Friction-proof outer sheath
Very high flexibility
Applications
This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;
Measurement and control engineering
Handling and measurement equipment
Conveyor and transport systems
Accessories
Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-707 is an M12 Skintop Click Cable Gland
475-075 is an M16 Skintop Click Cable Gland
475-057 is an M20 Skintop Click Cable Gland
475-097 is an M25 Skintop Click Cable Gland
560-662 is an M32 Skintop Click Cable Gland
Standards
Core ID code in accordance with DIN 47100; conductor construction in accordance with VDE 0295/6
€ 54,00
€ 54,00 tk (ilma käibemaksuta)
€ 66,96
€ 66,96 tk (koos käibemaksuga)
1
€ 54,00
€ 54,00 tk (ilma käibemaksuta)
€ 66,96
€ 66,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LappCross Sectional Area
0.14 mm²
Number of Cores
18
Sheath Colour
Black
Length
200mm
Cable Type
Coiled
Outer Diameter
7.8mm
Sheath Material
Polyurethane PUR
Voltage Rating
350 V
Core Strands
18/38
Coil Diameter
200mm
Conductor Material
Bare Copper
Size of Strands
38 AWG
Maximum Operating Temperature
+50°C
Uncoiled Length
800 mm
Number of Strands
18
Insulation material
PVC
Minimum Operating Temperature
-5°C
Standards Met
CE
Cable Shape
Coiled Multicore
Series
UNITRONIC
Päritoluriik
Germany
Toote üksikasjad
SPIREX® DATA spiral cable
From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.
The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.
Data spiral cables are used wherever shielded cables with compact dimensions are required.
Features and Benefits
Shielded with a Cu covering
Mechanical resistance
Abrasion and cut resistance
Oil resistance
Friction-proof outer sheath
Very high flexibility
Applications
This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;
Measurement and control engineering
Handling and measurement equipment
Conveyor and transport systems
Accessories
Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-707 is an M12 Skintop Click Cable Gland
475-075 is an M16 Skintop Click Cable Gland
475-057 is an M20 Skintop Click Cable Gland
475-097 is an M25 Skintop Click Cable Gland
560-662 is an M32 Skintop Click Cable Gland
Standards
Core ID code in accordance with DIN 47100; conductor construction in accordance with VDE 0295/6