Technical Document
Specifications
Brand
LascarSeries
Contactless Switch
Panel Cut Out Diameter
22 → 23mm
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V
LED Colour
Green, Red
IP Rating
IP67
Push Button Material
Polycarbonate
Manufacturer Part No.
CTL-SW-LC
Terminal Type
Wire Lead
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
Country of Origin
China
€ 36.70
€ 36.70 Each (Exc. Vat)
€ 44.77
€ 44.77 Each (inc. VAT)
1
€ 36.70
€ 36.70 Each (Exc. Vat)
€ 44.77
€ 44.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarSeries
Contactless Switch
Panel Cut Out Diameter
22 → 23mm
Mounting Type
Panel Mount
Voltage Rating
9.6 → 24V
LED Colour
Green, Red
IP Rating
IP67
Push Button Material
Polycarbonate
Manufacturer Part No.
CTL-SW-LC
Terminal Type
Wire Lead
Body Material
Aluminium alloy
Maximum AC Voltage
24V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → 70°C
Country of Origin
China