Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LascarNumber Of Input Channels
1
Model Number
EL-CC-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Battery Type
Non Replacable
Alarm
Yes
Dimensions
67 x 48mm
Number Of Readings Per Channel
32600
Päritoluriik
China
Toote üksikasjad
Lascar EL-CC-1 Cold Chain, Chilled Goods, Data Loggers
Lascar EL-CC-1 data loggers are cost-effective, multi-use monitoring instruments for use at all stages of the cold chain process. There is a choice of 3 models: chilled goods, EL-CC-1-001 ( 910-7068 ) alarms high 8 °C, low 2 °C; frozen goods, EL-CC-1-002 ( 910-7062 ) alarms high -16 °C, low -20 °C; ripening goods EL-CC-1-003 ( 910-7071 ) alarms high 14 °C, low 12 °C. Each logger comes pre-configured for use in its particular application - users simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give quick indication of whether temperature has exceeded an alarm condition at any point. When a session is completed, the user tears open the IP67-rated plastic wallet to reveal the USB connector and plugs this into a PC. Then the freely available EasyLog CC software for Windows is used to download and graph the data, following which the logger is primed for its next use. EL-CC-1 applications include transportation, fridge/freezer monitoring, food & drink, building & site monitoring, HVAC.
Supplied with
Measurement leads and wall mount clip
€ 16,96
€ 16,96 tk (ilma käibemaksuta)
€ 21,03
€ 21,03 tk (koos käibemaksuga)
1
€ 16,96
€ 16,96 tk (ilma käibemaksuta)
€ 21,03
€ 21,03 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LascarNumber Of Input Channels
1
Model Number
EL-CC-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Battery Type
Non Replacable
Alarm
Yes
Dimensions
67 x 48mm
Number Of Readings Per Channel
32600
Päritoluriik
China
Toote üksikasjad
Lascar EL-CC-1 Cold Chain, Chilled Goods, Data Loggers
Lascar EL-CC-1 data loggers are cost-effective, multi-use monitoring instruments for use at all stages of the cold chain process. There is a choice of 3 models: chilled goods, EL-CC-1-001 ( 910-7068 ) alarms high 8 °C, low 2 °C; frozen goods, EL-CC-1-002 ( 910-7062 ) alarms high -16 °C, low -20 °C; ripening goods EL-CC-1-003 ( 910-7071 ) alarms high 14 °C, low 12 °C. Each logger comes pre-configured for use in its particular application - users simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give quick indication of whether temperature has exceeded an alarm condition at any point. When a session is completed, the user tears open the IP67-rated plastic wallet to reveal the USB connector and plugs this into a PC. Then the freely available EasyLog CC software for Windows is used to download and graph the data, following which the logger is primed for its next use. EL-CC-1 applications include transportation, fridge/freezer monitoring, food & drink, building & site monitoring, HVAC.
Supplied with
Measurement leads and wall mount clip