Technical Document
Specifications
Brand
LascarNumber Of Input Channels
2
Model Number
EL-MOTE-DTP+
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Country of Origin
China
€ 245.00
€ 245.00 Each (Exc. Vat)
€ 303.80
€ 303.80 Each (inc. VAT)
1
€ 245.00
€ 245.00 Each (Exc. Vat)
€ 303.80
€ 303.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
2
Model Number
EL-MOTE-DTP+
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Country of Origin
China
