Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LascarNumber Of Input Channels
2
Model Number
EL-WiFi-DTC
Measurement Parameters
Temperature
Sensor Type
J, K, T, Thermocouple
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±1 °C
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Includes
2x K-Type Thermocouple
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Dimensions
82 x 70 x 23mm
Number Of Readings Per Channel
Unlimited
Päritoluriik
China
Toote üksikasjad
Corintech FilesThruTheAir WIFI-DTC Data Logger
The FilesThruTheAirTM WiFi-DTC data logger measures the temperature of the environment in which the probes are situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-DTC is suitable for various industries including medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT and education.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high/low alarms. They are easily set-up and configured using free software. Once set-up is completed, users can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD features include Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-DTC runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet-enabled device. It showcases new features for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
Supplied with
Wall bracket, micro USB lead, 1.5m K-type thermocouple probes(x2)
€ 315,00
€ 315,00 tk (ilma käibemaksuta)
€ 390,60
€ 390,60 tk (koos käibemaksuga)
1
€ 315,00
€ 315,00 tk (ilma käibemaksuta)
€ 390,60
€ 390,60 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LascarNumber Of Input Channels
2
Model Number
EL-WiFi-DTC
Measurement Parameters
Temperature
Sensor Type
J, K, T, Thermocouple
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±1 °C
IP Rating
IP55
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Includes
2x K-Type Thermocouple
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Dimensions
82 x 70 x 23mm
Number Of Readings Per Channel
Unlimited
Päritoluriik
China
Toote üksikasjad
Corintech FilesThruTheAir WIFI-DTC Data Logger
The FilesThruTheAirTM WiFi-DTC data logger measures the temperature of the environment in which the probes are situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-DTC is suitable for various industries including medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT and education.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high/low alarms. They are easily set-up and configured using free software. Once set-up is completed, users can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD features include Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-DTC runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAir CloudTM
The FilesThruTheAirTM Cloud makes data universally accessible from any internet-enabled device. It showcases new features for remote monitoring including; email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
Supplied with
Wall bracket, micro USB lead, 1.5m K-type thermocouple probes(x2)