Technical Document
Specifications
Brand
LascarVoltage Rating
24V dc
Pilot Light Colour
Red/Green
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Current Rating
15mA
Price on Asking
Lascar, Panel Mount Red/Green LED Control station indicator, 24 V dc
1
Price on Asking
Lascar, Panel Mount Red/Green LED Control station indicator, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarVoltage Rating
24V dc
Pilot Light Colour
Red/Green
Lamp Type
LED
Mounting Type
Panel Mount
Terminal Type
Screw
Current Rating
15mA