Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LaserlinerLevelling Accuracy
±0.2mm/m
Number of Laser Lines
2
Working Environment
Indoor
Alignment Level
Yes
Number of Laser Dots
5
Self Levelling
Yes
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Power Source
Battery
Dimensions
130 x 105 x 70mm
Weight
550g
Height
70mm
Length
130mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Model Number p
AutoCross-Laser 2 XP
Width
105mm
€ 402,00
€ 402,00 tk (ilma käibemaksuta)
€ 490,44
€ 490,44 tk (koos käibemaksuga)
1
€ 402,00
€ 402,00 tk (ilma käibemaksuta)
€ 490,44
€ 490,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LaserlinerLevelling Accuracy
±0.2mm/m
Number of Laser Lines
2
Working Environment
Indoor
Alignment Level
Yes
Number of Laser Dots
5
Self Levelling
Yes
Laser Class
Class 2
Laser Wavelength
635nm
Laser Colour
Red
Power Source
Battery
Dimensions
130 x 105 x 70mm
Weight
550g
Height
70mm
Length
130mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+45°C
Model Number p
AutoCross-Laser 2 XP
Width
105mm