Laserliner SuperLine 2D 650nm Laser Colour Red 1 Line Laser Level

RS tootekood: 124-8652Bränd: LaserlinerTootja Part nr.: 081.110A
brand-logo
Kuva kõik kategoorias Laser Levels

Tehnilised dokumendid

Spetsifikatsioonid:

Levelling Accuracy

±0.1mm/m

Working Environment

Indoor

Number of Laser Lines

1

Alignment Level

Yes

Number of Laser Dots

0

Laser Wavelength

650nm

Laser Colour

Red

Power Source

Battery

Dimensions

120 x 70 x 100mm

Weight

200g

Vial

Yes

Height

100mm

Model Number p

SuperLine 2D

Width

70mm

Length

120mm

Model Number (p)

SuperLine 2D

Päritoluriik

China

Toote üksikasjad

Laserliner Super-Line 2D Laser

Laserliner SuperLine 2D single line alignment laser with 2.5m beam length and 360 degree magnetic base. The versitile Superline 2D laser level can attach to carpets, walls, tiles, glass, wood and more. A rotatable angle scale means that the device and the graduated collar can be set separately to any angle.

Lao andmed ajutiselt ei ole saadaval.

€ 40,30

€ 40,30 tk (ilma käibemaksuta)

€ 49,97

€ 49,97 tk (koos käibemaksuga)

Laserliner SuperLine 2D 650nm Laser Colour Red 1 Line Laser Level

€ 40,30

€ 40,30 tk (ilma käibemaksuta)

€ 49,97

€ 49,97 tk (koos käibemaksuga)

Laserliner SuperLine 2D 650nm Laser Colour Red 1 Line Laser Level
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Levelling Accuracy

±0.1mm/m

Working Environment

Indoor

Number of Laser Lines

1

Alignment Level

Yes

Number of Laser Dots

0

Laser Wavelength

650nm

Laser Colour

Red

Power Source

Battery

Dimensions

120 x 70 x 100mm

Weight

200g

Vial

Yes

Height

100mm

Model Number p

SuperLine 2D

Width

70mm

Length

120mm

Model Number (p)

SuperLine 2D

Päritoluriik

China

Toote üksikasjad

Laserliner Super-Line 2D Laser

Laserliner SuperLine 2D single line alignment laser with 2.5m beam length and 360 degree magnetic base. The versitile Superline 2D laser level can attach to carpets, walls, tiles, glass, wood and more. A rotatable angle scale means that the device and the graduated collar can be set separately to any angle.