Leap Leaper-5E, Single Site Programmer for 8 Bit Microcontroller

RS Stock No.: 686-4718Brand: LeapManufacturers Part No.: Leaper-5E
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Leap

Accessory Type

Single Site Programmer

For Use With

8 Bit Microcontroller

Interface

USB 1.1

Programmer Name

Leaper-5E

Country of Origin

Taiwan, Province Of China

Product details

Leaper-5E USB MCS-51 Programmer

The Leaper-5E is a battery or mains powered USB Handy MCS-51 Writer. Supports a wide range of Devices like Atmel, Hyundai, Intel, Issi, Philips, SST, Temic and Winbond. High performance on programming Atmel AT89S52 only 4 seconds to erase, blank check, program and verify. It connects to PC via USB (B type).

Support Windows 95/98/2000/XP
Data file format binary and machine code,Intel HEX,Motorola HEX and Tektronix
Friendly graphic operation interface which is easy to be used
Multi-function: Type/Read/Load/Edit/Check sum/Erase/Blank check/Program/verify/Protect
Power Supply 12V / 500mA (not supplied)

PC Based Programmers

You may be interested in
80C51 SERIES PROGRAMMER
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 163.00

€ 163.00 Each (Exc. Vat)

€ 202.12

€ 202.12 Each (inc. VAT)

Leap Leaper-5E, Single Site Programmer for 8 Bit Microcontroller

€ 163.00

€ 163.00 Each (Exc. Vat)

€ 202.12

€ 202.12 Each (inc. VAT)

Leap Leaper-5E, Single Site Programmer for 8 Bit Microcontroller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 163.00
5 - 9€ 159.00
10 - 24€ 154.00
25 - 49€ 150.00
50+€ 147.00
You may be interested in
80C51 SERIES PROGRAMMER
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Leap

Accessory Type

Single Site Programmer

For Use With

8 Bit Microcontroller

Interface

USB 1.1

Programmer Name

Leaper-5E

Country of Origin

Taiwan, Province Of China

Product details

Leaper-5E USB MCS-51 Programmer

The Leaper-5E is a battery or mains powered USB Handy MCS-51 Writer. Supports a wide range of Devices like Atmel, Hyundai, Intel, Issi, Philips, SST, Temic and Winbond. High performance on programming Atmel AT89S52 only 4 seconds to erase, blank check, program and verify. It connects to PC via USB (B type).

Support Windows 95/98/2000/XP
Data file format binary and machine code,Intel HEX,Motorola HEX and Tektronix
Friendly graphic operation interface which is easy to be used
Multi-function: Type/Read/Load/Edit/Check sum/Erase/Blank check/Program/verify/Protect
Power Supply 12V / 500mA (not supplied)

PC Based Programmers

You may be interested in
80C51 SERIES PROGRAMMER
Price on AskingEach (Exc. Vat)