Leatherman Charge AL, Multitool Knife, 102.0mm Closed Length, 235.0g

RS Stock No.: 313-820Brand: LeathermanManufacturers Part No.: 830704
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Aluminium

Closed Length

102.0mm

Series

Charge AL

Weight

235.0g

Country of Origin

United States

Product details

Charge® AL Multi-function Tool

This multi-function tool features more robust pliers, a diamond file and anodised aluminium handles.
Using two bit adapters, the tool can use a wide range of bits.

Supplied with

Leather case

Stock information temporarily unavailable.

€ 325.00

€ 325.00 Each (Exc. Vat)

€ 396.50

€ 396.50 Each (inc. VAT)

Leatherman Charge AL, Multitool Knife, 102.0mm Closed Length, 235.0g

€ 325.00

€ 325.00 Each (Exc. Vat)

€ 396.50

€ 396.50 Each (inc. VAT)

Leatherman Charge AL, Multitool Knife, 102.0mm Closed Length, 235.0g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Aluminium

Closed Length

102.0mm

Series

Charge AL

Weight

235.0g

Country of Origin

United States

Product details

Charge® AL Multi-function Tool

This multi-function tool features more robust pliers, a diamond file and anodised aluminium handles.
Using two bit adapters, the tool can use a wide range of bits.

Supplied with

Leather case