Ledil C13604_STRADA-2X2-FN, Strada-Module Series 4-Way LED Lens, Square Beam

RS tootekood: 913-0989Bränd: LedilTootja Part nr.: C13604_STRADA-2X2-FN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ledil

Series

Strada-Module

Product Type

LED Lens

Number of LEDs Per Lens

4

Emission Pattern

Square

Affixing Method

Glue, Pin, Screw

For Use With

XM-L

Dimensions

50 x 50 x 10mm

Clear or Diffused

Clear

Height

10mm

Length

50mm

Width

50mm

Päritoluriik

China

Toote üksikasjad

LEDiL STRADA-Module 2x2 Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Lao andmed ajutiselt ei ole saadaval.

€ 8,20

€ 4,10 tk (pakis 2) (ilma käibemaksuta)

€ 10,17

€ 5,084 tk (pakis 2) (koos käibemaksuga)

Ledil C13604_STRADA-2X2-FN, Strada-Module Series 4-Way LED Lens, Square Beam

€ 8,20

€ 4,10 tk (pakis 2) (ilma käibemaksuta)

€ 10,17

€ 5,084 tk (pakis 2) (koos käibemaksuga)

Ledil C13604_STRADA-2X2-FN, Strada-Module Series 4-Way LED Lens, Square Beam
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 4,10€ 8,20
10+€ 3,90€ 7,80

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ledil

Series

Strada-Module

Product Type

LED Lens

Number of LEDs Per Lens

4

Emission Pattern

Square

Affixing Method

Glue, Pin, Screw

For Use With

XM-L

Dimensions

50 x 50 x 10mm

Clear or Diffused

Clear

Height

10mm

Length

50mm

Width

50mm

Päritoluriik

China

Toote üksikasjad

LEDiL STRADA-Module 2x2 Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.