Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Emily
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
54 → 69 °
Affixing Method
Adhesive Tape, Pin
For Use With
Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Lumileds LUXEON A, Nichia NCSxx19B, Nichia NVSxx19B/C, OSRAM OSLON Square EC
Dimensions
26 (Dia.) x 13.3mm
Clear or Diffused
Clear
Diameter
26mm
Height
13.3mm
Kit Contents
Lens
Toote üksikasjad
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
€ 13,00
€ 3,25 tk (pakis 4) (ilma käibemaksuta)
€ 16,12
€ 4,03 tk (pakis 4) (koos käibemaksuga)
4
€ 13,00
€ 3,25 tk (pakis 4) (ilma käibemaksuta)
€ 16,12
€ 4,03 tk (pakis 4) (koos käibemaksuga)
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
4 - 16 | € 3,25 | € 13,00 |
20 - 36 | € 2,70 | € 10,80 |
40 - 96 | € 2,55 | € 10,20 |
100 - 196 | € 2,10 | € 8,40 |
200+ | € 2,05 | € 8,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
LedilSeries
Emily
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Emission Pattern
Wide Angle
Viewing Angle
54 → 69 °
Affixing Method
Adhesive Tape, Pin
For Use With
Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XP-L, Lumileds LUXEON A, Nichia NCSxx19B, Nichia NVSxx19B/C, OSRAM OSLON Square EC
Dimensions
26 (Dia.) x 13.3mm
Clear or Diffused
Clear
Diameter
26mm
Height
13.3mm
Kit Contents
Lens
Toote üksikasjad
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.