Ledil CX11354_LAURA-M, Laura Series Lens Assembly, 28 ° Medium Angle Beam

RS tootekood: 724-0836Bränd: LedilTootja Part nr.: CX11354_LAURA-M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ledil

Series

Laura

Emission Pattern

Medium Angle

Viewing Angle

28 °

Dimensions

21.6 x 21.6 x 13.1mm

Height

13.1mm

Kit Contents

Lens, Lens Holder

Length

21.6mm

Width

21.6mm

Päritoluriik

China

Toote üksikasjad

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 1,99

€ 0,995 tk (pakis 2) (ilma käibemaksuta)

€ 2,47

€ 1,234 tk (pakis 2) (koos käibemaksuga)

Ledil CX11354_LAURA-M, Laura Series Lens Assembly, 28 ° Medium Angle Beam

€ 1,99

€ 0,995 tk (pakis 2) (ilma käibemaksuta)

€ 2,47

€ 1,234 tk (pakis 2) (koos käibemaksuga)

Ledil CX11354_LAURA-M, Laura Series Lens Assembly, 28 ° Medium Angle Beam
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ledil

Series

Laura

Emission Pattern

Medium Angle

Viewing Angle

28 °

Dimensions

21.6 x 21.6 x 13.1mm

Height

13.1mm

Kit Contents

Lens, Lens Holder

Length

21.6mm

Width

21.6mm

Päritoluriik

China

Toote üksikasjad

LEDiL LAURA Series LED Lenses

The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Single LED Lenses

Teid võib huvitada